+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-12M-H

Ferrite: toroidal; Øint: 5mm; Øout: 15mm; Core mat: MnZn; 10MHz

Manufacturer: KEMET

Manufacturer part number:
ESD-R-12M-H
TME Symbol:
ESD-R-12M-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
5mm
Outside diameter
15mm
Core material
MnZn
Max. frequency
10MHz
Height
9mm
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-12M-H
0 in TME stock
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
No. of pieces (Multiplicity: 300)