+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-14C-2

Ferrite: toroidal; Øint: 7mm; Øout: 14mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-14C-2
TME Symbol:
ESD-R-14C-2

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
7mm
Outside diameter
14mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
3mm
Gross weight1.727 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-14C-2
797 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs