+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-14E

Ferrite: toroidal; Øint: 10mm; Øout: 14mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-14E
TME Symbol:
ESD-R-14E

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
10mm
Outside diameter
14mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
8mm
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-14E
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 0.25 USDGross price for quantities from 600 pcs - 0.25 USD