+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-15C

Ferrite: toroidal; Øint: 10.5mm; Øout: 15.2mm; 300MHz; H: 12.5mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-15C
TME Symbol:
ESD-R-15C

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
10.5mm
Outside diameter
15.2mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
12.5mm
Gross weight5.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-15C
0 in TME stock
Net price for quantities from 800 pcs - 0.45 USDGross price for quantities from 800 pcs - 0.45 USD
No. of pieces (Multiplicity: 800)
Packaging method by the manufacturerTray = 80 pcs