+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-17S

Ferrite: toroidal; Øint: 9.5mm; Øout: 17.5mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-17S
TME Symbol:
ESD-R-17S

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
9.5mm
Outside diameter
17.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
28.5mm
Gross weight24.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-17S
0 in TME stock
No. of pieces (Multiplicity: 352)
Minimum order quantity: 352.
Multiplicity: 352.
Net price for quantities from 352 pcs - 0.53 USDGross price for quantities from 352 pcs - 0.53 USD