+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19

Ferrite: toroidal; Øint: 9mm; Øout: 19mm; MnZn; 10MHz; H: 11mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-19
TME Symbol:
ESD-R-19

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
9mm
Outside diameter
19mm
Core material
MnZn
Max. frequency
10MHz
Height
11mm
Gross weight9.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19
0 in TME stock
No. of pieces (Multiple of: 240)
Minimum order quantity: 240.
Multiple of: 240.
Net price for quantities from 240 pcs - 0.69 USDGross price for quantities from 240 pcs - 0.69 USD
Net price for quantities from 480 pcs - 0.64 USDGross price for quantities from 480 pcs - 0.64 USD
Net price for quantities from 960 pcs - 0.59 USDGross price for quantities from 960 pcs - 0.59 USD
Net price for quantities from 1440 pcs - 0.59 USDGross price for quantities from 1440 pcs - 0.59 USD