+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19D-B

Ferrite: toroidal; Øint: 8.8mm; Øout: 21.5mm; 300MHz; H: 13mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-19D-B
TME Symbol:
ESD-R-19D-B

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
8.8mm
Outside diameter
21.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
13mm
Gross weight11.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19D-B
0 in TME stock
Net price for quantities from 320 pcs - 0.67 USDGross price for quantities from 320 pcs - 0.67 USD
Net price for quantities from 640 pcs - 0.64 USDGross price for quantities from 640 pcs - 0.64 USD
No. of pieces (Multiplicity: 320)