+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19D

Ferrite: toroidal; Øint: 9mm; Øout: 19mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-19D
TME Symbol:
ESD-R-19D

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
9mm
Outside diameter
19mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
11mm
Gross weight10.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19D
0 in TME stock
No. of pieces (Multiple of: 240)
Minimum order quantity: 240.
Multiple of: 240.
Net price for quantities from 240 pcs - 0.77 USDGross price for quantities from 240 pcs - 0.77 USD
Net price for quantities from 480 pcs - 0.74 USDGross price for quantities from 480 pcs - 0.74 USD
Net price for quantities from 960 pcs - 0.71 USDGross price for quantities from 960 pcs - 0.71 USD