+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19E-1

Ferrite: toroidal; Øint: 10.7mm; Øout: 19mm; 300MHz; H: 5.3mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-19E-1
TME Symbol:
ESD-R-19E-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
10.7mm
Outside diameter
19mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
5.3mm
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19E-1
0 in TME stock
Net price for quantities from 80 pcs - 1.70 USDGross price for quantities from 80 pcs - 1.70 USD
Net price for quantities from 160 pcs - 1.65 USDGross price for quantities from 160 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)