+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19N-H

Ferrite: toroidal; Øint: 7.7mm; Øout: 22mm; 300MHz; H: 14mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-19N-H
TME Symbol:
ESD-R-19N-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
7.7mm
Outside diameter
22mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
14mm
Gross weight11.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19N-H
0 in TME stock
Net price for quantities from 160 pcs - 1.16 USDGross price for quantities from 160 pcs - 1.16 USD
Net price for quantities from 320 pcs - 1.00 USDGross price for quantities from 320 pcs - 1.00 USD
Net price for quantities from 480 pcs - 0.97 USDGross price for quantities from 480 pcs - 0.97 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.