+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19S

Ferrite: toroidal; Øint: 10mm; Øout: 18.5mm; MnZn; 10MHz; H: 10mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-19S
TME Symbol:
ESD-R-19S

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
10mm
Outside diameter
18.5mm
Core material
MnZn
Max. frequency
10MHz
Height
10mm
Gross weight10.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19S
0 in TME stock
No. of pieces (Multiple of: 480)
Minimum order quantity: 480.
Multiple of: 480.
Net price for quantities from 480 pcs - 0.72 USDGross price for quantities from 480 pcs - 0.72 USD