+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-19SD

Ferrite: toroidal; Øint: 10mm; Øout: 18.5mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-19SD
TME Symbol:
ESD-R-19SD

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
10mm
Outside diameter
18.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
10mm
Gross weight9.793 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19SD
0 in TME stock
No. of pieces (Multiple of: 448)
Minimum order quantity: 448.
Multiple of: 448.
Net price for quantities from 448 pcs - 0.50 USDGross price for quantities from 448 pcs - 0.50 USD
Packaging method by the manufacturer:
Tray = 112 pcs