+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-25

Ferrite: toroidal; Øint: 14mm; Øout: 26mm; MnZn; 10MHz; H: 15mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25
TME Symbol:
ESD-R-25

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
14mm
Outside diameter
26mm
Core material
MnZn
Max. frequency
10MHz
Height
15mm
Gross weight18.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 300 pcs - 0.85 USDGross price for quantities from 300 pcs - 0.85 USD
Net price for quantities from 600 pcs - 0.85 USDGross price for quantities from 600 pcs - 0.85 USD