+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-25D-B

Ferrite: toroidal; Øint: 13.9mm; Øout: 29.3mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25D-B
TME Symbol:
ESD-R-25D-B

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
13.9mm
Outside diameter
29.3mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
15mm
Gross weight12.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25D-B
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD