+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-25MK

Ferrite: toroidal; Øint: 14.8mm; Øout: 25.3mm; 300MHz; H: 12.3mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25MK
TME Symbol:
ESD-R-25MK

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
14.8mm
Outside diameter
25.3mm
Max. frequency
300MHz
Height
12.3mm
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25MK
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
Net price for quantities from 400 pcs - 1.33 USDGross price for quantities from 400 pcs - 1.33 USD