+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-25SD

Ferrite: toroidal; Øint: 15mm; Øout: 25mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25SD
TME Symbol:
ESD-R-25SD

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
15mm
Outside diameter
25mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
12mm
Gross weight19.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25SD
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.47 USDGross price for quantities from 600 pcs - 0.47 USD
Packaging method by the manufacturer:Tray = 60 pcsCardboard = 300 pcs