+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-28C-1

Ferrite: toroidal; Øint: 15.8mm; Øout: 28.2mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-28C-1
TME Symbol:
ESD-R-28C-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
15.8mm
Outside diameter
28.2mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
13.2mm
Gross weight28.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-28C-1
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 1.32 USDGross price for quantities from 150 pcs - 1.32 USD
Net price for quantities from 300 pcs - 1.27 USDGross price for quantities from 300 pcs - 1.27 USD