+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-28C

Ferrite: toroidal; Øint: 16mm; Øout: 28mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-28C
TME Symbol:
ESD-R-28C

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
16mm
Outside diameter
28mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
13mm
Gross weight28.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-28C
292 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 300 pcs - 1.03 USDGross price for quantities from 300 pcs - 1.03 USD
Packaging method by the manufacturer:Tray = 50 pcs