+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-31SR

Ferrite: toroidal; Øint: 20mm; Øout: 31mm; MnZn; 10MHz; H: 14.9mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-31SR
TME Symbol:
ESD-R-31SR

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
20mm
Outside diameter
31mm
Core material
MnZn
Max. frequency
10MHz
Height
14.9mm
Gross weight32.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-31SR
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 300 pcs - 1.53 USDGross price for quantities from 300 pcs - 1.53 USD