+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-38D-B

Ferrite: toroidal; Øint: 17.9mm; Øout: 42.4mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-38D-B
TME Symbol:
ESD-R-38D-B

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
17.9mm
Outside diameter
42.4mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
16mm
Gross weight58.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-38D-B
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 5.22 USDGross price for quantities from 40 pcs - 5.22 USD
Net price for quantities from 240 pcs - 4.93 USDGross price for quantities from 240 pcs - 4.93 USD