+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-38D

Ferrite: toroidal; Øint: 19mm; Øout: 38.1mm; MnZn; 10MHz; H: 12.7mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-38D
TME Symbol:
ESD-R-38D

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
19mm
Outside diameter
38.1mm
Core material
MnZn
Max. frequency
10MHz
Height
12.7mm
Gross weight53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-38D
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 2.08 USDGross price for quantities from 80 pcs - 2.08 USD
Net price for quantities from 400 pcs - 1.94 USDGross price for quantities from 400 pcs - 1.94 USD