+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-38N-H

Ferrite: toroidal; Øint: 16.7mm; Øout: 42mm; 300MHz; H: 17mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-38N-H
TME Symbol:
ESD-R-38N-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
16.7mm
Outside diameter
42mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
17mm
Gross weight56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-38N-H
0 in TME stock
Net price for quantities from 40 pcs - 3.14 USDGross price for quantities from 40 pcs - 3.14 USD
Net price for quantities from 80 pcs - 2.97 USDGross price for quantities from 80 pcs - 2.97 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.