+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-38SA

Ferrite: toroidal; Øint: 17.5mm; Øout: 39mm; 10MHz; H: 14mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-38SA
TME Symbol:
ESD-R-38SA

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
17.5mm
Outside diameter
39mm
Max. frequency
10MHz
Height
14mm
Gross weight56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-38SA
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 2.13 USDGross price for quantities from 80 pcs - 2.13 USD
Net price for quantities from 2000 pcs - 2.01 USDGross price for quantities from 2000 pcs - 2.01 USD