+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-47-P

Ferrite: toroidal; Øint: 26mm; Øout: 48.5mm; 300MHz; H: 16mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-47-P
TME Symbol:
ESD-R-47-P

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
26mm
Outside diameter
48.5mm
Max. frequency
300MHz
Height
16mm
Gross weight84.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47-P
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 6.07 USDGross price for quantities from 40 pcs - 6.07 USD