+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-47B

Ferrite: toroidal; Øint: 51.5mm; Øout: 51.5mm; MnZn; 10MHz; H: 17.5mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-47B
TME Symbol:
ESD-R-47B

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
51.5mm
Outside diameter
51.5mm
Core material
MnZn
Max. frequency
10MHz
Height
17.5mm
Gross weight90.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47B
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 30.
Multiple of: 15.
Net price for quantities from 30 pcs - 4.78 USDGross price for quantities from 30 pcs - 4.78 USD
Net price for quantities from 60 pcs - 4.61 USDGross price for quantities from 60 pcs - 4.61 USD
Packaging method by the manufacturer:
Tray = 15 pcs