+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-47D-1

Ferrite: toroidal; Øint: 25.5mm; Øout: 48mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-47D-1
TME Symbol:
ESD-R-47D-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
25.5mm
Outside diameter
48mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
16mm
Gross weight90.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47D-1
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 4.87 USDGross price for quantities from 40 pcs - 4.87 USD
Net price for quantities from 200 pcs - 4.59 USDGross price for quantities from 200 pcs - 4.59 USD
Packaging method by the manufacturer:
Tray = 20 pcs