+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-47H

Ferrite: toroidal; Øint: 22.7mm; Øout: 52.5mm; Core mat: MnZn; 10MHz

Manufacturer: KEMET

Manufacturer part number:
ESD-R-47H
TME Symbol:
ESD-R-47H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
22.7mm
Outside diameter
52.5mm
Core material
MnZn
Max. frequency
10MHz
Height
18.5mm
Gross weight107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47H
0 in TME stock
Net price for quantities from 12 pcs - 10.03 USDGross price for quantities from 12 pcs - 10.03 USD
Net price for quantities from 36 pcs - 9.31 USDGross price for quantities from 36 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)