+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-47S

Ferrite: toroidal; Øint: 27mm; Øout: 47mm; 300MHz; H: 15mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-47S
TME Symbol:
ESD-R-47S

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
27mm
Outside diameter
47mm
Max. frequency
300MHz
Height
15mm
Gross weight83.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47S
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 4.70 USDGross price for quantities from 40 pcs - 4.70 USD
Net price for quantities from 1000 pcs - 4.41 USDGross price for quantities from 1000 pcs - 4.41 USD