+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-47SR-P

Ferrite: toroidal; Øint: 26mm; Øout: 48.5mm; MnZn; 10MHz; H: 16mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-47SR-P
TME Symbol:
ESD-R-47SR-P

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
26mm
Outside diameter
48.5mm
Core material
MnZn
Max. frequency
10MHz
Height
16mm
Gross weight85.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47SR-P
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 7.77 USDGross price for quantities from 100 pcs - 7.77 USD
Packaging method by the manufacturer:
Tray = 20 pcs