+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-57

Ferrite: toroidal; Øint: 32.4mm; Øout: 61mm; MnZn; 10MHz; H: 24mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-57
TME Symbol:
ESD-R-57

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
32.4mm
Outside diameter
61mm
Core material
MnZn
Max. frequency
10MHz
Height
24mm
Gross weight150.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Net price for quantities from 15 pcs - 11.12 USDGross price for quantities from 15 pcs - 11.12 USD
Net price for quantities from 120 pcs - 10.44 USDGross price for quantities from 120 pcs - 10.44 USD