+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-57D-1

Ferrite: toroidal; Øint: 32.4mm; Øout: 61mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-57D-1
TME Symbol:
ESD-R-57D-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
32.4mm
Outside diameter
61mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
24mm
Gross weight161.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57D-1
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.23 USDGross price for quantities from 1 pcs - 22.23 USD
Net price for quantities from 5 pcs - 18.56 USDGross price for quantities from 5 pcs - 18.56 USD
Net price for quantities from 10 pcs - 17.71 USDGross price for quantities from 10 pcs - 17.71 USD
Net price for quantities from 15 pcs - 17.29 USDGross price for quantities from 15 pcs - 17.29 USD
Net price for quantities from 60 pcs - 16.39 USDGross price for quantities from 60 pcs - 16.39 USD
Packaging method by the manufacturer:Tray = 15 pcs