+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-57N-H

Ferrite: toroidal; Øint: 33.2mm; Øout: 61mm; 300MHz; H: 25mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-57N-H
TME Symbol:
ESD-R-57N-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
33.2mm
Outside diameter
61mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
25mm
Gross weight152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57N-H
0 in TME stock
Net price for quantities from 15 pcs - 12.60 USDGross price for quantities from 15 pcs - 12.60 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.