+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of core | ferrite | |
Ferrite application | on round cable | |
Core material | Ni-Zn ferromagnetic | |
Operating temperature | -40...85°C | |
Max. frequency | 300MHz | |
Outside diameter | 16mm | |
Internal diameter | 6mm | |
Length | 33mm | |
Body colour | grey |