+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-SR-160620X-R1

Core: ferrite; on round cable; MnZn; -25÷85°C; Øout: 16.5mm; L: 21mm


Manufacturer: KEMET

Manufacturer part number:
ESD-SR-160620X-R1
TME Symbol:
ESD-SR-160620X-R1

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
MnZn
Operating temperature
-25...85°C
Outside diameter
16.5mm
Internal diameter
6mm
Length
21mm
Gross weight7.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-160620X-R1
0 in TME stock
Net price for quantities from 900 pcs - 0.83 USDGross price for quantities from 900 pcs - 0.83 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 900.
Multiplicity: 90.
Packaging method by the manufacturerTray = 90 pcs