+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-SR-250

Core: ferrite; on round cable; Ni-Zn ferromagnetic; -40÷85°C


Manufacturer: KEMET

Manufacturer part number:
ESD-SR-250
TME Symbol:
ESD-SR-250

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
Ni-Zn ferromagnetic
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
31.5mm
Internal diameter
13mm
Length
38mm
Body colour
black
Gross weight59.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-250
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 4.19 USDGross price for quantities from 40 pcs - 4.19 USD
Net price for quantities from 120 pcs - 4.00 USDGross price for quantities from 120 pcs - 4.00 USD