+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-SR-S16

Core: ferrite; on round cable; Ni-Zn ferromagnetic; -40÷85°C


Manufacturer: KEMET

Manufacturer part number:
ESD-SR-S16
TME Symbol:
ESD-SR-S16

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
Ni-Zn ferromagnetic
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
20.5mm
Internal diameter
8mm
Length
20.5mm
Body colour
black
Gross weight13.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-S16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 40 pcs - 1.78 USDGross price for quantities from 40 pcs - 1.78 USD
Net price for quantities from 80 pcs - 1.69 USDGross price for quantities from 80 pcs - 1.69 USD
Net price for quantities from 120 pcs - 1.65 USDGross price for quantities from 120 pcs - 1.65 USD
Net price for quantities from 200 pcs - 1.59 USDGross price for quantities from 200 pcs - 1.59 USD
Net price for quantities from 280 pcs - 1.55 USDGross price for quantities from 280 pcs - 1.55 USD
Net price for quantities from 400 pcs - 1.50 USDGross price for quantities from 400 pcs - 1.50 USD
Net price for quantities from 560 pcs - 1.47 USDGross price for quantities from 560 pcs - 1.47 USD
Net price for quantities from 800 pcs - 1.43 USDGross price for quantities from 800 pcs - 1.43 USD
Net price for quantities from 1120 pcs - 1.40 USDGross price for quantities from 1120 pcs - 1.40 USD
Packaging method by the manufacturer:
Tray = 40 pcs