+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS-K7ESD-A

Stool; ESD; Seat dim: Ø355mm; 455÷575mm; max120kg; Rsurf: 0.1÷1MΩ

Manufacturer: RT WORK

Manufacturer part number:
RS-K7ESD-A
TME Symbol:
ESD-STOOL07

Specification

Manufacturer
RT WORK
Type of antistatic accessories
stool
Version
ESD
Seat dimensions
Ø355mm
Seat height
455...575mm
Conform to the norm
ANSI ESD S20:20. EN 61340-5-1 PN EN 1022:2007 PN EN 1335-1:2004 PN EN 1335-2:2009 PN EN 1335-3:2009
Load capacity
max 120kg
Surface resistance
0.1...1MΩ
Mat-to-earth resistance
0.1...100MΩ
Features of antistatic elements
  • base fitted with five conductive wheels
  • fabric resistance to abrasion: 35 000 cycles
  • five-pointed base is made of steel chrome
  • gas damper
  • rotary
Gross weight6.529 kg
See other products in this category: ESD Chairs and Stools RT WORK,
*
RS-K7ESD-A
1 in TME stock
Net price for quantities from 1 pcs - 170.63 USDGross price for quantities from 1 pcs - 170.63 USD
Net price for quantities from 3 pcs - 159.26 USDGross price for quantities from 3 pcs - 159.26 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible