+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD0D-S00-GC0006L

Encoder: incremental; THT; 6imp/revol; two phase A and B; 10VDC


Manufacturer: BOURNS

Manufacturer part number:
ESD0D-S00-GC0006L
TME Symbol:
ESD0D-S00-GC0006L

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
6imp/revol.
Output signal
two phase A and B
Mechanical durability
200000 cycles
Operating voltage
10V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Dimensions
Gross weight8.2 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
ESD0D-S00-GC0006L
4 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 8.43 USDGross price for quantities from 5 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.