+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DM-04-V

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.1A/50VDC; Pos: 2; SMT


Manufacturer: DIPTRONICS

Manufacturer part number:
DM-04-V
TME Symbol:
ESD104E

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
11.1x6.2x3mm
Contact plating
gold-plated
Row pitch
7.4mm
Contact material
copper alloy
Mechanical durability
2000 cycles
Overall length
11.1mm
Kind of package
tube
Body colour
black
Flammability rating
UL94V-0
Soldering temperature
230°C / 30 s
Operating Force
7.8N
Dimensions
Gross weight0.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
DM-04-V
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.72 USD
Net price for quantities from 84 pcs - 0.68 USDGross price for quantities from 84 pcs - 0.68 USD
Net price for quantities from 504 pcs - 0.61 USDGross price for quantities from 504 pcs - 0.61 USD
Packaging method by the manufacturer:
Tube = 42 pcs