+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DM-06-V

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; Pos: 2; 15.2mm


Manufacturer: ECE

Manufacturer part number:
DM-06-V
TME Symbol:
ESD106E

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
Number of positions
2
Stable positions number
2
Overall length
15.2mm
Gross weight0.433 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
*
DM-06-V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order