+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD225S

Contactor: 2-pole installation; 25A; 24VAC; NO x2; ESD; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESD225S
TME Symbol:
ESD225S

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
24V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESD
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight117 g
Certificates
EAN code3250612400003
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESD225S
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.13 USDGross price for quantities from 1 pcs - 63.13 USD
Net price for quantities from 6 pcs - 58.92 USDGross price for quantities from 6 pcs - 58.92 USD
Net price for quantities from 12 pcs - 54.72 USDGross price for quantities from 12 pcs - 54.72 USD