+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD3302BA

Diode: TVS array; 5÷7.5V; 1A; 60W; double,common anode; ESD; SOT523


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESD3302BA
TME Symbol:
ESD3302BA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
5...7.5V
Max. forward impulse current
1A
Peak pulse power dissipation
60W
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT523
Max. off-state voltage
3.3V
Leakage current
0.2µA
Number of channels
2
Application
USB
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
ESD3302BA
0 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.