+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 220W | |
Max. off-state voltage | 3.3V | |
Breakdown voltage | 5V | |
Max. forward impulse current | 16A | |
Semiconductor structure | unidirectional | |
Case | SOD523F | |
Mounting | SMD | |
Leakage current | 80nA | |
Kind of package | reel, tape |