+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD425

Contactor: 4-pole installation; 25A; 24VAC; NO x4; ESD; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESD425
TME Symbol:
ESD425

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
24V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
ESD
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight210.42 g
Certificates
EAN code3250612400898
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESD425
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.09 USDGross price for quantities from 1 pcs - 60.09 USD
Net price for quantities from 6 pcs - 56.09 USDGross price for quantities from 6 pcs - 56.09 USD
Net price for quantities from 12 pcs - 52.08 USDGross price for quantities from 12 pcs - 52.08 USD