+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD5111PFCT5G

Diode: TVS array; 3.68V; 0.023kW; XDFN4

NEW

Manufacturer: ONSEMI

Manufacturer part number:
ESD5111PFCT5G
TME Symbol:
ESD5111PFCT5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
3.68V
Peak pulse power dissipation
0.023kW
Mounting
SMD
Case
XDFN4
Max. off-state voltage
3.3V
Leakage current
1µA
Capacitance
5.5pF
Gross weight1 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
ESD5111PFCT5G
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.