+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD5Z2.5T5G

Diode: TVS; 0.12kW; 4V; 11A; unidirectional; SOD523; Ch: 1; 145pF

NEW

Manufacturer: ONSEMI

Manufacturer part number:
ESD5Z2.5T5G
TME Symbol:
ESD5Z2.5T5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Peak pulse power dissipation
0.12kW
Max. off-state voltage
2.5V
Breakdown voltage
4V
Max. forward impulse current
11A
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Leakage current
6µA
Number of channels
1
Capacitance
145pF
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD5Z2.5T5G
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.