+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | TVS array | |
Breakdown voltage | 5.5V | |
Semiconductor structure | common anode, quadruple | |
Mounting | SMD | |
Case | uDFN10 | |
Max. off-state voltage | 5V | |
Number of channels | 4 | |
Application | HDMI, USB | |
Kind of package | reel, tape |