+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD7016MUTAG

Diode: TVS array; 5.5V; bidirectional; uDFN10; Ch: 6; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
ESD7016MUTAG
TME Symbol:
ESD7016MUTAG

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
5.5V
Semiconductor structure
bidirectional
Mounting
SMD
Case
uDFN10
Max. off-state voltage
5V
Number of channels
6
Application
USB
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
ESD7016MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.