+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD7104MUTAG

Diode: TVS array; 5.5V; quadruple,common anode; uDFN10; Ch: 4


Manufacturer: ONSEMI

Manufacturer part number:
ESD7104MUTAG
TME Symbol:
ESD7104MUTAG

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
5.5V
Semiconductor structure
common anode, quadruple
Mounting
SMD
Case
uDFN10
Max. off-state voltage
5V
Number of channels
4
Application
HDMI, USB
Kind of package
reel, tape
Gross weight0.018 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
ESD7104MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 75 pcs - 0.30 USDGross price for quantities from 75 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs