+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | TVS | |
Max. off-state voltage | 7V | |
Breakdown voltage | 8V | |
Semiconductor structure | bidirectional | |
Case | X3DFN2 | |
Mounting | SMD | |
Kind of package | reel, tape |